PB Fastener ABV 232 Knot Cable Tie 320mm 4.4mm Ecru 10 pieces

Image Representative of Range

PB Fastener ABV 232 Knot Cable Tie 320mm 4.4mm Ecru 10 pieces

MPN
ABV 232
Brand
PB Fastener
EAN-13
2050001356949
Order Code
12-6252
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 468 in stock

PB Fastener's ABV 232 Knot cable ties measure 320 mm in length and 4.40 mm in width, available in ecru colour. These ties are ideal for effective cable management and bundling tasks. Their strong and secure design makes them suitable for various organisational applications.
Length 320mm
Width 4.40mm
Colour Ecru
Material Polyethylene (PE)
Type Knot cable tie
Gearing Outside
Material (details) Polyethylene PE
Max. bundle diameter 55mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot