PB Fastener 76175 Filler Plug Max Board Thickness 3.2mm Black 1 piece

Image Representative of Range

PB Fastener 76175 Filler Plug Max Board Thickness 3.2mm Black 1 piece

MPN
76175
Brand
PB Fastener
EAN-13
2050000162787
Order Code
12-6245
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 556 in stock

The PB Fastener 76175 filler plug is designed for board applications with a maximum thickness of 3.2 mm, featuring dimensions of 20.1x10.3 mm. This black grommet component is ideal for use in cable mounting and protecting cable entry points. It provides a reliable solution for sealing unused holes, preventing dust and debris ingress.
Type Filler plug
Colour Black
Diameter 20.1mm
Dimensions (Ø x L) 20.1 mm x 10.3 mm
Halogen-free No
Length 10.3mm
Mounting hole 17.5mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot