PB Fastener 76159 Filler Plug Black Fits 3.2 mm Board 1 piece

Image Representative of Range

PB Fastener 76159 Filler Plug Black Fits 3.2 mm Board 1 piece

MPN
76159
Brand
PB Fastener
EAN-13
2050000162763
Order Code
12-6244
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,686 in stock

PB Fastener's filler plug 76159 is designed for a maximum board thickness of 3.2 mm and comes in black. This component can effectively seal cable mounting holes with dimensions of 18.5x10.3 mm, preventing dust and debris ingress. It is typically used in cable management and assembly applications.
Type Filler plug
Colour Black
Diameter 18.5mm
Dimensions (Ø x L) 18.5 mm x 10.3 mm
Halogen-free No
Length 10.3mm
Mounting hole 15.9mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot