PB Fastener 76127 Filler Plug Max Board Thickness 3.2mm Black 1 piece

Image Representative of Range

PB Fastener 76127 Filler Plug Max Board Thickness 3.2mm Black 1 piece

MPN
76127
Brand
PB Fastener
EAN-13
2050000162732
Order Code
12-6242
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,181 in stock

The PB Fastener 76127 filler plug is designed for a maximum board thickness of 3.2 mm. It features dimensions of 14.3x10.3 mm and comes in a black finish. Typically, it is used for cable mounting and sealing holes in panels.
Type Filler plug
Colour Black
Diameter 14.3mm
Dimensions (Ø x L) 14.3 mm x 10.3 mm
Halogen-free No
Length 10.3mm
Mounting hole 12.7mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot