PB Fastener 76064 Filler Plug Max Board Thickness 1.6mm Black

Image Representative of Range

PB Fastener 76064 Filler Plug Max Board Thickness 1.6mm Black

MPN
76064
Brand
PB Fastener
EAN-13
2050000166785
Order Code
12-6239
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,408 in stock

PB Fastener manufactures the 76064 filler plug, designed for a maximum board thickness of 1.6 mm and available in black. The plug, measuring 7.8x8 mm, is ideal for sealing cable holes to maintain a tidy appearance. Typical applications include cable management in electronics and enclosure systems.
Type Filler plug
Colour Black
Diameter 7.8mm
Dimensions (Ø x L) 7.8 mm x 8 mm
Halogen-free No
Length 8mm
Mounting hole 6.4mm
Panel Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot