PB Fastener 701460 Cheese Head Screw M3 x 20mm Ceramic 1pc

MPN
701460
Brand
PB Fastener
EAN-13
4053199911691
Order Code
05-7800
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £48.00 £41.69
10+ £40.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

PB Fastener manufactures the 701460 cheese head screw, which is an M3 size with a length of 20 mm and made of ceramic. It is known for its non-conductive properties, making it suitable for electronic applications. This product is typically used in environments where electrical insulation is required.
Type Cheese head screw
Thread Size M3
Thread Length 20mm
Screw Head Style Slot
Material Ceramic
Nut included No

Reviews

Be the first to submit a review

Trustpilot