PB Fastener 701394 Cheese Head Screw M3x10mm Ceramic 1pc

MPN
701394
Brand
PB Fastener
EAN-13
4053199904990
Order Code
05-7797
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £44.00 £38.82
10+ £37.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

PB Fastener manufactures the cheese head screw, model 701394, with a standard reference of ANSI B18.3.1M-1986. This M3, 10 mm screw is made from ceramic, providing durability and corrosion resistance. It is typically used in electronic and precision equipment applications.
Type Cheese head screw
Thread Size M3
Thread Length 10mm
Screw Head Style Hex socket/Allen
Material Ceramic
Nut included No

Reviews

Be the first to submit a review

Trustpilot