PB Fastener 6503 Cable Tie 375mm 9mm Black High Strength Flame Resistant

Image Representative of Range

PB Fastener 6503 Cable Tie 375mm 9mm Black High Strength Flame Resistant

Order Code:

12-6237

Brand: PB Fastener MPN: 6503 EAN-13: 2050000175251
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,400 in stock, despatched in 4 working days

PB Fastener manufactures the cable tie measuring 375 mm by 9 mm, available in black. It is ideal for bundling and managing cables efficiently. This product is suitable for various cable mounting applications.
Length 375mm
Width 9mm
Colour Black
Material Polyamide 6.6
Type Cable tie
Gearing Outside
Material (details) Polyamid 6.6
Max. bundle diameter 105mm
Max. temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot