PB Fastener 430 2591 Filler Plug Plastic White Board 1.6mm 1 piece

Image Representative of Range

PB Fastener 430 2591 Filler Plug Plastic White Board 1.6mm 1 piece

MPN
430 2591
Brand
PB Fastener
EAN-13
2050001220615
Order Code
12-6232
Country of Origin
USA
View Full Product Range (29)

Discontinued


The PB Fastener 430 2591 Filler Plug is a white plastic component designed for board thickness up to 1.6 mm. Manufactured by PB Fastener, this grommet is ideal for closing holes in panels and maintaining a clean appearance. Its typical applications include electronics enclosures and office equipment where aesthetics and safety are essential.
Type Filler plug
Colour White
Diameter 6.4mm
Dimensions (Ø x L) 6.4 mm x 6.8 mm
Halogen-free No
Length 6.8mm
Material Plastic
Mounting hole 4.8mm
Panel Thickness 1.6mm

Trustpilot