PB Fastener 300 1155 Cable Grommet White Polyamide Strain Relief

Image Representative of Range

PB Fastener 300 1155 Cable Grommet White Polyamide Strain Relief

MPN
300 1155
Brand
PB Fastener
EAN-13
2050001220493
Order Code
12-6227
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Manufactured by PB Fastener, the 300 1155 Cable Strain Relief is a white grommet designed for securing cables. Its primary function is to prevent undue stress on cable connections, enhancing durability and reliability. Typically used in electronic and electrical applications, it ensures cables remain intact and functional.
Type Strain relief
Colour White
Clamp Diameter 6.4mm
Compatible with (details) Round cable
Diameter 7.4mm
Dimensions (Ø x H) 12.7 mm x 11.1 mm
Halogen-free No
Height 11.1mm
Material Polyamide
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot