PB Fastener 1607-EB Cable Grommet EPDM Black Max 3.5mm Board

Image Representative of Range

PB Fastener 1607-EB Cable Grommet EPDM Black Max 3.5mm Board

MPN
1607-EB
Brand
PB Fastener
EAN-13
2050001928825
Order Code
12-6225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

PB Fastener manufactures the 1607-EB cable grommet, designed for board thicknesses up to 3.5 mm. This black EPDM grommet is ideal for protecting cables and preventing dust ingress. Typical applications include organising and securing wires in electronic or mechanical assemblies.
Type Cable grommet
Colour Black
Halogen-free No
Material EPDM
Mounting hole 63.5
Panel Thickness 3.5mm

Reviews

Be the first to submit a review

Trustpilot