PB Fastener 1606-SB Cable Grommet Silicone Black Max 3.5mm Board

Image Representative of Range

PB Fastener 1606-SB Cable Grommet Silicone Black Max 3.5mm Board

MPN
1606-SB
Brand
PB Fastener
EAN-13
2050001928801
Order Code
12-6224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The PB Fastener 1606-SB is a silicone cable grommet designed for use with boards up to 3.5 mm thick. This black grommet is ideal for managing and protecting cables. It is commonly used in electronics and cable management applications.
Type Cable grommet
Colour Black
Halogen-free No
Material Silicone
Mounting hole 50.5
Panel Thickness 3.5mm

Reviews

Be the first to submit a review

Trustpilot