PB Fastener 1605-SB Cable Grommet Silicone Black for 3.5mm Board

Image Representative of Range

PB Fastener 1605-SB Cable Grommet Silicone Black for 3.5mm Board

MPN
1605-SB
Brand
PB Fastener
EAN-13
2050001928771
Order Code
12-6222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 749 in stock

The PB Fastener 1605-SB cable grommet is a black silicone component designed for use with boards up to 3.5 mm thick. This grommet is typically used to protect and organise cables passing through panel holes. It is commonly applied in electrical and telecommunications installations.
Type Cable grommet
Colour Black
Halogen-free No
Material Silicone
Mounting hole 40.5
Panel Thickness 3.5mm

Reviews

Be the first to submit a review

Trustpilot