PB Fastener 1605-EB Cable Grommet EPDM Black Max 3.5mm 1 piece

Image Representative of Range

PB Fastener 1605-EB Cable Grommet EPDM Black Max 3.5mm 1 piece

MPN
1605-EB
Brand
PB Fastener
EAN-13
2050001928764
Order Code
12-6221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

PB Fastener manufactures the 1605-EB cable grommet, designed for board thickness up to 3.5 mm. This black EPDM grommet is ideal for protecting cables by reducing friction and wear. It is commonly used in electronics and panel installations.
Type Cable grommet
Colour Black
Halogen-free No
Material EPDM
Mounting hole 40.5
Panel Thickness 3.5mm

Reviews

Be the first to submit a review

Trustpilot