PB Fastener 1605-CB Cable Grommet Neoprene Black 3.5mm Board Thick

Image Representative of Range

PB Fastener 1605-CB Cable Grommet Neoprene Black 3.5mm Board Thick

MPN
1605-CB
Brand
PB Fastener
EAN-13
2050001928788
Order Code
12-6220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

PB Fastener's 1605-CB cable grommet, made of black neoprene, is designed to accommodate board thicknesses up to 3.5 mm. This durable grommet is ideal for protecting cables and wires passing through panels. Its reliable construction makes it suitable for a variety of industrial and electronic applications.
Type Cable grommet
Colour Black
Halogen-free No
Material Neoprene
Mounting hole 40.5
Panel Thickness 3.5mm

Reviews

Be the first to submit a review

Trustpilot