PB Fastener 1604-CB Cable Grommet Neoprene Black Board Max 2.5mm

Image Representative of Range

PB Fastener 1604-CB Cable Grommet Neoprene Black Board Max 2.5mm

MPN
1604-CB
Brand
PB Fastener
EAN-13
2050001928757
Order Code
12-6217
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The PB Fastener 1604-CB is a black neoprene cable grommet designed for a maximum board thickness of 2.5 mm. This grommet ensures secure and protected cable entry through panels, preventing wear and damage. It is typically used in electrical assemblies to manage and protect cables.
Type Cable grommet
Colour Black
Halogen-free No
Material Neoprene
Mounting hole 32.5
Panel Thickness 2.5mm

Trustpilot