PB Fastener 1603-SB Cable Grommet Silicone Black Max 2.5mm Board

Image Representative of Range

PB Fastener 1603-SB Cable Grommet Silicone Black Max 2.5mm Board

MPN
1603-SB
Brand
PB Fastener
EAN-13
2050001928719
Order Code
12-6216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.751
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

PB Fastener manufactures the 1603-SB Cable Grommet, designed for board thicknesses up to 2.5 mm. Made from black silicone, it offers durability and flexibility. This grommet is typically used in applications where cables need secure and protected passage through panels or enclosures.
Type Cable grommet
Colour Black
Halogen-free No
Material Silicone
Mounting hole 25.5mm
Panel Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot