PB Fastener 1603-CB Cable Grommet 2.5mm Neoprene Black 1 piece

Image Representative of Range

PB Fastener 1603-CB Cable Grommet 2.5mm Neoprene Black 1 piece

MPN
1603-CB
Brand
PB Fastener
EAN-13
2050001928726
Order Code
12-6214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.731
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Manufactured by PB Fastener, the 1603-CB cable grommet is made from black neoprene and designed for a maximum board thickness of 2.5 mm. Ideal for managing cables, it provides a reliable seal and protection in cable realisation tasks. Suitable for various electrical applications, it helps ensure clean and organised cable installations.
Type Cable grommet
Colour Black
Halogen-free No
Material Neoprene
Mounting hole 25.5mm
Panel Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot