PB Fastener 1601-SB Cable Grommet Silicone Black 2.5mm Board 1 piece

Image Representative of Range

PB Fastener 1601-SB Cable Grommet Silicone Black 2.5mm Board 1 piece

MPN
1601-SB
Brand
PB Fastener
EAN-13
2050001928658
Order Code
12-6210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

PB Fastener's 1601-SB cable grommet is crafted from black silicone and designed for board thickness up to 2.5 mm. This durable grommet is ideal for protecting cables as they pass through metal panels or enclosures. It's typically used in applications requiring cable management and protection from sharp edges.
Type Cable grommet
Colour Black
Halogen-free No
Material Silicone
Mounting hole 16.5
Panel Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot