PB Fastener 1601-EB Cable Grommet for 2.5mm Board Black EPDM 1 piece

Image Representative of Range

PB Fastener 1601-EB Cable Grommet for 2.5mm Board Black EPDM 1 piece

MPN
1601-EB
Brand
PB Fastener
EAN-13
2050001928641
Order Code
12-6209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 530 in stock

PB Fastener manufactures the 1601-EB cable grommet, made from black EPDM rubber, suitable for board thicknesses up to 2.5 mm. This durable component is designed to protect cables and wiring by providing a stable and secure entry point. It is typically used in electrical panels and enclosures to prevent abrasion and vibration damage.
Type Cable grommet
Colour Black
Halogen-free No
Material EPDM
Mounting hole 16.5
Panel Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot