PB Fastener 1601-CB Cable Grommet Neoprene Black Max Board 2.5mm

Image Representative of Range

PB Fastener 1601-CB Cable Grommet Neoprene Black Max Board 2.5mm

MPN
1601-CB
Brand
PB Fastener
EAN-13
2050001928665
Order Code
12-6208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

PB Fastener's 1601-CB Cable Grommet is designed to accommodate a maximum board thickness of 2.5 mm. Made from durable neoprene material, this black grommet provides a reliable seal in cable management applications. It is commonly used in securing cables and reducing wear from sharp edges.
Type Cable grommet
Colour Black
Halogen-free No
Material Neoprene
Mounting hole 16.5
Panel Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot