PB Fastener 1600-SB Cable Grommet Silicone Black Max 2.5mm Board

Image Representative of Range

PB Fastener 1600-SB Cable Grommet Silicone Black Max 2.5mm Board

MPN
1600-SB
Brand
PB Fastener
EAN-13
2050001928627
Order Code
12-6207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 314 in stock

The PB Fastener 1600-SB cable grommet is designed for a board thickness of up to 2.5 mm. Made of durable black silicone, it effectively organises and protects cables. Typically used in electronic assemblies, it ensures neat cable realisation.
Type Cable grommet
Colour Black
Halogen-free No
Material Silicone
Mounting hole 12.5
Panel Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot