PB Fastener 1600-EB Cable Grommet for 2.5mm Board EPDM Black

Image Representative of Range

PB Fastener 1600-EB Cable Grommet for 2.5mm Board EPDM Black

MPN
1600-EB
Brand
PB Fastener
EAN-13
2050001928610
Order Code
12-6206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,357 in stock

PB Fastener manufactures the 1600-EB cable grommet, designed for a maximum board thickness of 2.5 mm. It is made of black EPDM, providing durability and flexibility. This grommet is typically used in cable management applications to protect and insulate cables passing through panels.
Type Cable grommet
Colour Black
Halogen-free No
Material EPDM
Mounting hole 12.5
Panel Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot