PB Fastener 132-7722-001 Cable Grommet Black Polyamide Dia7.6mm 1 piece

Image Representative of Range

PB Fastener 132-7722-001 Cable Grommet Black Polyamide Dia7.6mm 1 piece

MPN
132-7722-001
Brand
PB Fastener
EAN-13
2050000161759
Order Code
12-6204
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,927 in stock

PB Fastener manufactures the 132-7722-001 cable grommet designed for terminal diameters up to 7.6 mm and board thicknesses up to 2.3 mm, made from durable polyamide material in black. The grommet measures 12.7x11.8x11.1x2.3 mm, providing effective strain relief for mounted cables. It is typically used in electronics and circuit boards to secure and protect cables.
Type Cable grommet
Colour Black
Compatible with (details) For material thicknesses up to 2.5 mm.
Diameter 7.6mm
Dimensions (Ø x H) 12.7 mm x 11.1 mm
Halogen-free No
Height 11.1mm
Material Polyamide
Panel Thickness 2.3mm

Reviews

Be the first to submit a review

Trustpilot