PB Fastener 132-7677-001 Cable Grommet 9.1mm Dia Polyamide Black

Image Representative of Range

PB Fastener 132-7677-001 Cable Grommet 9.1mm Dia Polyamide Black

MPN
132-7677-001
Brand
PB Fastener
EAN-13
2050000171048
Order Code
12-6203
Country of Origin
USA
View Full Product Range (29)

Discontinued


The PB Fastener cable grommet 132-7677-001 is made of polyamide and is coloured black, designed for terminals with a maximum diameter of 9.1 mm and board thickness up to 1.6 mm. It is commonly used in cable management and mounting, providing a neat and secure passage for cables. This grommet, identifiable by the EAN 2050000171048, is ideal for protecting cables from abrasion and ensuring organised installations.
Type Cable grommet
Colour Black
Clamp Diameter 8.3mm
Compatible with (details) For material thicknesses up to 1.6 mm.
Diameter 9.1mm
Dimensions (Ø x H) 15.9 mm x 14.7 mm
Halogen-free No
Height 14.7mm
Material Polyamide
Panel Thickness 1.6mm

Trustpilot