PB Fastener 132-7675-001 Cable Grommet 7.4mm Dia Polyamide Black 1 piece

MPN
132-7675-001
Brand
PB Fastener
EAN-13
2050000171031
Order Code
12-6202
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,087 in stock

The PB Fastener cable grommet 132-7675-001 is designed for terminals up to a diameter of 7.4 mm and accommodates board thicknesses up to 1.6 mm. Made from durable polyamide in black, it is typically used for cable mounting and protection in various electrical applications. This component ensures a secure and neat installation by covering openings and reducing wear on cables.
Type Cable grommet
Colour Black
Clamp Diameter 6.4mm
Compatible with (details) For material thicknesses up to 2.5 mm.
Diameter 7.4mm
Dimensions (Ø x H) 12.7 mm x 11.1 mm
Halogen-free No
Height 11.1mm
Material Polyamide
Panel Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot