PB Fastener 132-7673-001 Cable Grommet Dia7.8mm Board 1.6mm Black 1 piece

MPN
132-7673-001
Brand
PB Fastener
EAN-13
2050000171055
Order Code
12-6201
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 284 in stock

The PB Fastener cable grommet, model number 132-7673-001, is made from black polyamide and accommodates cables with a terminal diameter of up to 7.8 mm and board thickness of up to 1.6 mm. This component is ideal for secure and organised cable management in various electronic assemblies. Typical applications include mounting and organising cables on circuit boards to prevent damage and ensure tidy installations.
Type Cable grommet
Colour Black
Clamp Diameter 3.8mm
Compatible with (details) Ribbon Cables
Diameter 7.8mm
Dimensions (Ø x H) 12.7 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Panel Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot