PB Fastener 132-7669-001 Cable Grommet Black Polyamide Max 1.6mm Board

Image Representative of Range

PB Fastener 132-7669-001 Cable Grommet Black Polyamide Max 1.6mm Board

MPN
132-7669-001
Brand
PB Fastener
EAN-13
2050000171383
Order Code
12-6199
Country of Origin
USA
View Full Product Range (26)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

The PB Fastener 132-7669-001 cable grommet is made of black polyamide and accommodates board thickness up to 1.6 mm. This component is useful for mounting flat cables, providing secure and neat organisation. Typical applications include electrical enclosures and circuit boards.
Type Cable grommet
Colour Black
Compatible with (details) Ribbon cable, material thickness up to 2.5mm
Diameter 9.5mm
Dimensions (Ø x H) 9.5 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Panel Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot