PB Fastener 1204-CR-SW Neoprene Cable Grommet Terminal Dia 20mm Black

MPN
1204-CR-SW
Brand
PB Fastener
EAN-13
2050000378799
Order Code
12-6189
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The PB Fastener 1204-CR-SW cable grommet is a black neoprene component designed for cable mounting. It accommodates terminals with a maximum diameter of 20 mm and is suitable for board thicknesses up to 4 mm. Typical applications include use in managing and protecting cables in electronic assemblies.
Type Cable grommet
Colour Black
Cable Diameter Max 14.0 - 20.0 Amm
Clamp Diameter 14mm
Diameter 20mm
Dimensions (Ø x H) 39 mm x 25.5 mm
Halogen-free No
Height 25.5mm
IP Rating IP66/67 (tested according to DIN VDE 0470 Part 1/11.92)
Material CR (VTD-93)
Min. temperature -30°C
Mounting hole M32
Panel Thickness 4mm
Temperature Range -30 - +110°C

Trustpilot