PB Fastener 1203-CR-SW Cable Grommet Neoprene 14mm Dia Black 4mm Board

MPN
1203-CR-SW
Brand
PB Fastener
EAN-13
2050000378591
Order Code
12-6188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The PB Fastener 1203-CR-SW cable grommet is made from neoprene and is black in colour. It fits a maximum terminal diameter of 14mm and suits board thicknesses up to 4mm. Ideal for cable mounting applications, it ensures secure cable installations.
Type Cable grommet
Colour Black
Cable Diameter Max 10.0 - 14.0mm
Clamp Diameter 10mm
Diameter 14mm
Dimensions (Ø x H) 31 mm x 22.5 mm
Halogen-free No
Height 22.5mm
IP Rating IP66/67 (tested according to DIN VDE 0470 Part 1/11.92)
Material CR (VTD-93)
Min. temperature -30°C
Mounting hole M25
Panel Thickness 4mm
Temperature Range -30 - +110°C

Reviews

Be the first to submit a review

Trustpilot