PB Fastener 1104-CR-SW Cable Grommet Neoprene Dia20mm Black 1 piece

MPN
1104-CR-SW
Brand
PB Fastener
EAN-13
2050000378775
Order Code
12-6185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

PB Fastener's 1104-CR-SW cable grommet is designed for cable terminals up to 20 mm in diameter and board thickness up to 4 mm. Made from durable black neoprene, it features dimensions of 24.5x6.0x35 mm. This grommet is typically used in cable mounting and bushing applications to provide protective and secure routing for cables.
Type Cable grommet
Colour Black
Cable Diameter Max 14.0 - 20.0mm
Clamp Diameter 14mm
Diameter 20mm
Dimensions (Ø x H) 35 mm x 24.5 mm
Halogen-free No
Height 24.5mm
IP Rating IP66/67 (tested according to DIN VDE 0470 Part 1/11.92)
Material CR (VTD-93)
Min. temperature -30°C
Mounting hole PG21
Panel Thickness 4mm
Temperature Range -30 - +110°C

Reviews

Be the first to submit a review

Trustpilot