PB Fastener 1098-01 Cable Grommet Ø33mm Max 2.5mm Board Thickness Black

MPN
1098-01
Brand
PB Fastener
EAN-13
2050001231383
Order Code
05-7794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,711 in stock

The PB Fastener 1098-01 cable grommet is designed for slotted holes and can accommodate cables with a terminal diameter of up to 33 mm. Made from durable black EPDM, it supports board thicknesses of up to 2.5 mm. Typically used for cable management, it helps in protecting cables from abrasion and ensuring tidy installations.
Type Cable grommet
Colour Black
Clamp Diameter 10mm
Diameter 33mm
Dimensions (L x W x H) 42 x 19 x 7 mm
Halogen-free No
Height 7mm
Length 42mm
Material EPDM
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute 1 Membrane thickness 0.9mm
Panel Thickness 2.5mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot