PB Fastener 1097-01 Cable Grommet PVC Black Ø21mm Board 2.5mm Max

MPN
1097-01
Brand
PB Fastener
EAN-13
2050001231376
Order Code
05-7793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,073 in stock

PB Fastener manufactures the 1097-01 cable grommet, designed for organising cables through slotted holes. This black PVC grommet can accommodate a maximum terminal diameter of 21 mm and supports board thicknesses up to 2.5 mm. It is typically used to provide a neat and protective solution for cable management in panel installations.
Type Cable grommet
Colour Black
Clamp Diameter 8mm
Diameter 21mm
Dimensions (L x W x H) 29 x 16 x 6 mm
Halogen-free No
Height 6mm
Length 29mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Misc Attribute 1 Membrane thickness 0.8mm
Panel Thickness 2.5mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot