PB Fastener 085018069903 Tube End Caps Polyethylene Black Max 2mm

Image Representative of Range

PB Fastener 085018069903 Tube End Caps Polyethylene Black Max 2mm

MPN
085 0180 699 03
Brand
PB Fastener
EAN-13
2050000702778
Order Code
12-6180
Country of Origin
Netherlands
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 584 in stock

PB Fastener produces the round ribbed tube end caps, model number 085-0180-699-03, which are black and made of polyethylene (PE). Designed for maximum board thickness of 2 mm, these caps provide a secure and neat finish for round profiles, such as those used in cable mounting and bushings. Typical applications include use as grommets or end caps in components and cable management systems.
Type Round ribbed tube end caps
Colour Black
Diameter 18mm
Dimensions (Ø x H) 18 mm x 17 mm
Halogen-free No
Height 17mm
Material LD-PE (SK-03)
Panel Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot