PB Fastener 085 0150 699 03 Tube End Caps Round Ribbed Black PE 2mm

Image Representative of Range

PB Fastener 085 0150 699 03 Tube End Caps Round Ribbed Black PE 2mm

MPN
085 0150 699 03
Brand
PB Fastener
EAN-13
2050000652868
Order Code
12-6179
Country of Origin
Netherlands
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 460 in stock

The PB Fastener round ribbed tube end caps are made of black polyethylene and are designed to fit boards with a maximum thickness of 2 mm. These end caps, measuring 15x12 mm with fins for a round profile, provide a secure fit and protective finish. They are ideal for cable mounting, serving as plugs or grommets in a variety of components and cable applications.
Type Round ribbed tube end caps
Colour Black
Diameter 15mm
Dimensions (Ø x H) 15 mm x 16.5 mm
Halogen-free No
Height 16.5mm
Material LD-PE (SK-03)
Panel Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot