PB Fastener 062006000003 Protective Cap Terminal Dia 5.7mm Ecru PE

MPN
062 0060 000 03
Brand
PB Fastener
EAN-13
2050000378607
Order Code
12-6173
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 380 in stock

PB Fastener produces the protective cap 062006000003, made from polyethylene, designed to fit terminals with a maximum diameter of 5.7 mm. Its natural ecru colour and dimensions of 5.7 x 7.4 x 12.0 mm make it suitable for cable mounting and grommet applications. The cap is typically used to ensure protection in cable and component assemblies.
Type Protective cap
Colour Ecru
Diameter 5.7mm
Dimensions (Ø x H) 7.4 mm x 12 mm
Halogen-free No
Height 12mm
Material LD-PE (SK-03)
Misc Attribute 2 062006000003

Reviews

Be the first to submit a review

Trustpilot