PB Fastener 057 6040 620 03 Tube End Caps Round Ribbed 14.5mm PE Grey

MPN
057 6040 620 03
Brand
PB Fastener
EAN-13
2050001232267
Order Code
05-7789
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

PB Fastener produces the round ribbed tube end cap, model 057 6040 620 03, made of grey polyethylene. Designed for board thickness up to 14.5 mm, this durable cap provides protective finishing for exposed tube ends. Commonly used in furniture and industrial applications, it prevents damage and adds a sleek appearance.
Type Round ribbed tube end caps
Colour Grey
Dimensions (L x W x H) 60 x 40 x 40 mm
Halogen-free No
Height 40mm
Length 60mm
Material Polyethylene (PE)
Panel Thickness 14.5mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot