PB Fastener 057 3520 699 03 Round Ribbed Tube End Caps PE Black 11.5mm

MPN
057 3520 699 03
Brand
PB Fastener
EAN-13
2050001232090
Order Code
05-7783
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The PB Fastener round ribbed tube end cap is made from polyethylene and is black in colour. It accommodates a maximum board thickness of 11.5 mm, providing a snug fit in applications such as protecting tube ends and enhancing aesthetic appeal. Ideal for use in furniture or machinery, it acts as a grommet to finish tube ends neatly.
Type Round ribbed tube end caps
Colour Black
Dimensions (L x W x H) 35 x 20 x 20 mm
Halogen-free No
Height 20mm
Length 35mm
Material Polyethylene (PE)
Panel Thickness 11.5mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot