PB Fastener 056 0800 699 03 Tube End Cap Ribbed Black PE Max 24mm Thick

MPN
056 0800 699 03
Brand
PB Fastener
EAN-13
2050001232083
Order Code
05-7782
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The product, manufactured by PB Fastener, is a round ribbed tube end cap made from black polyethylene. Designed to fit a maximum board thickness of 24 mm, it serves as a grommet by protecting and sealing tube ends. Typical applications include covering sharp or exposed ends on furniture, equipment, or metal tubing to enhance safety and aesthetics.
Type Round ribbed tube end caps
Colour Black
Dimensions (L x W x H) 80 x 80 x 80 mm
Halogen-free No
Height 80mm
Length 80mm
Material Polyethylene (PE)
Panel Thickness 24mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot