PB Fastener 056 0600 620 03 Tube End Cap Round Ribbed PE Grey Fits 24mm Board

MPN
056 0600 620 03
Brand
PB Fastener
EAN-13
2050001232199
Order Code
05-7780
Country of Origin
Netherlands
View Full Product Range (8)

Discontinued


The PB Fastener round ribbed tube end cap is made from grey polyethylene and is designed for tubes with a maximum board thickness of 24 mm. This component serves as a protective grommet to cover exposed tube ends, preventing damage and providing a sleek finish. Typical applications include furniture, machinery, and construction, where safeguarding and aesthetic enhancement of tube ends are required.
Type Round ribbed tube end caps
Colour Grey
Dimensions (L x W x H) 60 x 60 x 60 mm
Halogen-free No
Height 60mm
Length 60mm
Material Polyethylene (PE)
Panel Thickness 24mm
Width 60mm

Trustpilot