PB Fastener 056 0500 699 03 End Caps Ribbed Black PE Max Board 20mm

MPN
056 0500 699 03
Brand
PB Fastener
EAN-13
2050001232069
Order Code
05-7779
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

PB Fastener produces the round ribbed tube end caps identified as part number 056 0500 699 03, made from black polyethylene. This end cap is designed to fit a board with a maximum thickness of 20 mm and is typically used for sealing or finishing the ends of cylindrical tubes. Its robust design makes it suitable for both industrial and domestic applications, offering a clean and protective finish.
Type Round ribbed tube end caps
Colour Black
Dimensions (L x W x H) 50 x 50 x 50 mm
Halogen-free No
Height 50mm
Length 50mm
Material Polyethylene (PE)
Panel Thickness 20mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot