PB Fastener 056 0500 620 03 Tube End Caps Round Ribbed PE Grey 20mm

Image Representative of Range

PB Fastener 056 0500 620 03 Tube End Caps Round Ribbed PE Grey 20mm

MPN
056 0500 620 03
Brand
PB Fastener
EAN-13
2050001232182
Order Code
05-7778
Country of Origin
Netherlands
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

PB Fastener manufactures the Round Ribbed Tube End Cap, which is made from grey polyethylene and fits board thicknesses up to 20 mm. This durable grommet is ideal for finishing tube ends and providing a neat appearance. Common applications include sealing and protecting the ends of tubes in furniture and construction projects.
Type Round ribbed tube end caps
Colour Grey
Dimensions (L x W x H) 50 x 50 x 50 mm
Halogen-free No
Height 50mm
Length 50mm
Material Polyethylene (PE)
Panel Thickness 20mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot