PB Fastener 055008000003 Filler Plug Polyethylene Ecru 1 piece

Image Representative of Range

PB Fastener 055008000003 Filler Plug Polyethylene Ecru 1 piece

MPN
055 0080 000 03
Brand
PB Fastener
EAN-13
2050000162145
Order Code
12-6171
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

PB Fastener manufactures the 055 0080 000 03 filler plug, crafted from polyethylene in an ecru colour. This component, measuring 8x12x7mm, is designed to seal and protect cable mountings in various industrial applications. It is commonly used in cable management systems to secure and insulate wiring effectively.
Type Filler plug
Colour Ecru
Diameter 12mm
Dimensions (Ø x H) 12 mm x 7.5 mm
Halogen-free No
Height 7.5mm
Material LD-PE (SK-03)
Mounting hole 8mm

Reviews

Be the first to submit a review

Trustpilot