PB Fastener 055007000003 Filler Plug Polyethylene Ecru 1 piece

Image Representative of Range

PB Fastener 055007000003 Filler Plug Polyethylene Ecru 1 piece

MPN
055 0070 000 03
Brand
PB Fastener
EAN-13
2050000162121
Order Code
12-6170
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 629 in stock

PB Fastener manufactures the 055 0070 000 03 filler plug, made from polyethylene (PE) in an ecru colour. This grommet, sized 7.2x11x6.5 mm, is suitable for sealing and protecting cable openings. Typical applications include cable mounting and providing a secure seal in electrical or mechanical settings.
Type Filler plug
Colour Ecru
Diameter 11mm
Dimensions (Ø x H) 11 mm x 6.5 mm
Halogen-free No
Height 6.5mm
Material LD-PE (SK-03)
Mounting hole 7.2mm

Reviews

Be the first to submit a review

Trustpilot