PB Fastener 055005400003 Filler Plug Polyethylene Ecru 1 piece

Image Representative of Range

PB Fastener 055005400003 Filler Plug Polyethylene Ecru 1 piece

MPN
055 0054 000 03
Brand
PB Fastener
EAN-13
2050000162053
Order Code
12-6168
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The PB Fastener filler plug, made from polyethylene (PE) in ecru, is designed for effective cable mounting. Its dimensions are 5.4x12x7.5 mm, providing a snug fit as a cable bushing or sealing gasket. This component is ideal for protecting cables and ensuring secure insulation.
Type Filler plug
Colour Ecru
Diameter 12mm
Dimensions (Ø x H) 12 mm x 7.5 mm
Halogen-free No
Height 7.5mm
Material LD-PE (SK-03)
Mounting hole 5.4mm

Reviews

Be the first to submit a review

Trustpilot