PB Fastener 054 1003 220 03 Filler Plug Polyethylene Black 1 piece

Image Representative of Range

PB Fastener 054 1003 220 03 Filler Plug Polyethylene Black 1 piece

MPN
054 1003 220 03
Brand
PB Fastener
EAN-13
2050000162176
Order Code
12-6167
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,972 in stock

The PB Fastener 054-1003-220-03 filler plug is made of black polyethylene and measures 10x12x4 mm. This plug is typically used as a sealing gasket in cable mounting and bushings. Ideal for applications requiring durable and reliable seals.
Type Filler plug
Colour Black
Diameter 12mm
Dimensions (Ø x H) 12 mm x 4 mm
Halogen-free No
Height 4mm
Material LD-PE (SK-03)
Mounting hole 10mm

Reviews

Be the first to submit a review

Trustpilot