PB Fastener 054 0701 220 03 Filler Plug Black Polyethylene 1 piece

Image Representative of Range

PB Fastener 054 0701 220 03 Filler Plug Black Polyethylene 1 piece

MPN
054 0701 220 03
Brand
PB Fastener
EAN-13
2050000162107
Order Code
12-6165
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,165 in stock

PB Fastener produces the filler plug 054 0701 220 03, made of polyethylene (PE) and coloured black. This component, often used in cable mounting, acts as a sealing gasket to secure openings. It measures 7.2x11x6.5 mm and is ideal for protecting cables from environmental factors.
Type Filler plug
Colour Black
Diameter 11mm
Dimensions (Ø x H) 11 mm x 6.5 mm
Halogen-free No
Height 6.5mm
Material LD-PE (SK-03)
Mounting hole 7.2mm

Reviews

Be the first to submit a review

Trustpilot