PB Fastener 054 0601 220 03 Filler Plug Polyethylene Black 1 piece

Image Representative of Range

PB Fastener 054 0601 220 03 Filler Plug Polyethylene Black 1 piece

MPN
054 0601 220 03
Brand
PB Fastener
EAN-13
2050000162077
Order Code
12-6164
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,550 in stock

The PB Fastener 054 0601 220 03 filler plug is made from black polyethylene and comes as a single piece. It features dimensions of 6x11x7 mm, designed for sealing applications and cable management. This plug is typically used in situations requiring reliable sealing and protection, such as in electronics or industrial equipment.
Type Filler plug
Colour Black
Diameter 11mm
Dimensions (Ø x H) 11 mm x 7 mm
Halogen-free No
Height 7mm
Material LD-PE (SK-03)
Mounting hole 6mm

Reviews

Be the first to submit a review

Trustpilot