PB Fastener 009019022003 Protective Cap Terminal Dia 19mm PE Black

MPN
009 0190 220 03
Brand
PB Fastener
EAN-13
2050000378676
Order Code
12-6160
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.318
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 308 in stock

The protective cap by PB Fastener is designed for terminals with a maximum diameter of 19 mm and is made from black polyethylene. It is ideal for components, cable mounting, and cable bushings, providing a secure fit with dimensions of 19.0 mm by 24.0 mm. This durable cap is useful for protecting cable ends and ensuring secure connections in various electrical applications.
Type Protective cap
Colour Black
Diameter 19mm
Halogen-free No
Height 24mm
Material LD-PE

Reviews

Be the first to submit a review

Trustpilot