PB Fastener 009010022003 Protective Cap Terminal Dia 10mm PE Black

Image Representative of Range

PB Fastener 009010022003 Protective Cap Terminal Dia 10mm PE Black

MPN
009 0100 220 03
Brand
PB Fastener
EAN-13
2050000378836
Order Code
12-6157
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.163
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 820 in stock

The PB Fastener protective cap, made from black polyethylene, is designed to fit terminals with a maximum diameter of 10 mm. This component is suitable for cable mounting applications, providing secure protection and insulation. It is ideal for use with cables and grommets to ensure safe and tidy installations.
Type Protective cap
Colour Black
Diameter 10mm
Halogen-free No
Height 18mm
Material LD-PE
Panel Hole Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot